Part Details for HVC2512L2055BSTR by Ohmcraft
Overview of HVC2512L2055BSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L2055BSTR
HVC2512L2055BSTR CAD Models
HVC2512L2055BSTR Part Data Attributes
|
HVC2512L2055BSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L2055BSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L2055BSTR
This table gives cross-reference parts and alternative options found for HVC2512L2055BSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L2055BSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512BKL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCB2512BKL20M5 |
HVC2512L2055BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2055BSTR vs HVC2512L2055BSBU |
HVCZ2512BDL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCZ2512BDL20M5 |
HVCZ2512BBL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCZ2512BBL20M5 |
HVC2512L2055BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2055BSTR vs HVC2512L2055BZTR |
HVCB2512BTL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCB2512BTL20M5 |
MCH2512L2055BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2055BSTR vs MCH2512L2055BZTR |
HVCZ2512BKL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCZ2512BKL20M5 |
HVCS2512BBL20M5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L2055BSTR vs HVCS2512BBL20M5 |
MCH2512L2055BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20500000ohm, 3000V, 0.1% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L2055BSTR vs MCH2512L2055BTFP |