Part Details for HVC2512L1966DSFP by Ohmcraft
Overview of HVC2512L1966DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L1966DSFP
HVC2512L1966DSFP CAD Models
HVC2512L1966DSFP Part Data Attributes
|
HVC2512L1966DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L1966DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 196000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L1966DSFP
This table gives cross-reference parts and alternative options found for HVC2512L1966DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L1966DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512L1966DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs HVC2512L1966DTBU |
HVC2512L1966DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs HVC2512L1966DZFP |
MCH2512L1966DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs MCH2512L1966DZFP |
HVC2512L1966DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs HVC2512L1966DGFP |
MCH2512L1966DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs MCH2512L1966DTFP |
HVCZ2512DTL196M | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1966DSFP vs HVCZ2512DTL196M |
HVCS2512DKL196M | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1966DSFP vs HVCS2512DKL196M |
HVCB2512DBL196M | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1966DSFP vs HVCB2512DBL196M |
MCH2512L1966DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs MCH2512L1966DSTR |
HVC2512L1966DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 196000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1966DSFP vs HVC2512L1966DT |