Part Details for HVC2512L1114CTTR by Ohmcraft
Overview of HVC2512L1114CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512L1114CTTR
HVC2512L1114CTTR CAD Models
HVC2512L1114CTTR Part Data Attributes
|
HVC2512L1114CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512L1114CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512L1114CTTR
This table gives cross-reference parts and alternative options found for HVC2512L1114CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512L1114CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512CTL1M11 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1114CTTR vs HVCG2512CTL1M11 |
HVCB2512CTL1M11 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1114CTTR vs HVCB2512CTL1M11 |
MCH2512L1114CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1114CTTR vs MCH2512L1114CZBU |
HVCB2512CKL1M11 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1114CTTR vs HVCB2512CKL1M11 |
HVC2512L1114CS | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 2500V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1114CTTR vs HVC2512L1114CS |
HVC2512L1114CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1114CTTR vs HVC2512L1114CSFP |
HVCG2512CDL1M11 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1114CTTR vs HVCG2512CDL1M11 |
HVC2512L1114CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1114CTTR vs HVC2512L1114CZBU |
HVCS2512CKL1M11 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512L1114CTTR vs HVCS2512CKL1M11 |
MCH2512L1114CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1110000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | HVC2512L1114CTTR vs MCH2512L1114CZTR |