Part Details for HVC2512K9766DZ by Ohmcraft
Overview of HVC2512K9766DZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K9766DZ
HVC2512K9766DZ CAD Models
HVC2512K9766DZ Part Data Attributes
|
HVC2512K9766DZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K9766DZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 976000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K9766DZ
This table gives cross-reference parts and alternative options found for HVC2512K9766DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K9766DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2512DKD976M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HVC2512K9766DZ vs HVCG2512DKD976M |
HVC2512K9766DB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DB |
HVC2512K9766DZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DZTR |
MCH2512K9766DZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs MCH2512K9766DZFP |
MCH2512K9766DBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs MCH2512K9766DBTR |
HVCG2512DDD976M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | HVC2512K9766DZ vs HVCG2512DDD976M |
HVC2512K9766DS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DS |
HVC2512K9766DZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DZFP |
HVC2512K9766DBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DBTR |
HVC2512K9766DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | HVC2512K9766DZ vs HVC2512K9766DGBU |