Part Details for HVC2512K9766DBFP by Ohmcraft
Overview of HVC2512K9766DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K9766DBFP
HVC2512K9766DBFP CAD Models
HVC2512K9766DBFP Part Data Attributes
|
HVC2512K9766DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K9766DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 976000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K9766DBFP
This table gives cross-reference parts and alternative options found for HVC2512K9766DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K9766DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512K9766DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs MCH2512K9766DZTR |
HVCZ2512DBD976M | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K9766DBFP vs HVCZ2512DBD976M |
HVC2512K9766DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs HVC2512K9766DTBU |
HVCB2512DKD976M | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K9766DBFP vs HVCB2512DKD976M |
MCH2512K9766DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs MCH2512K9766DSBU |
HVCG2512DTD976M | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K9766DBFP vs HVCG2512DTD976M |
HVC2512K9766DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs HVC2512K9766DGFP |
MCH2512K9766DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs MCH2512K9766DTFP |
HVCB2512DDD976M | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K9766DBFP vs HVCB2512DDD976M |
HVC2512K9766DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 976000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K9766DBFP vs HVC2512K9766DSFP |