HVC2512K5425BBTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of HVC2512K5425BBTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC2512K5425BBTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC2512K5425BBTR by Ohmcraft

HVC2512K5425BBTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
54200000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
3000 V
Want to compare parts?
  1. HVC2512K5425BBTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for HVC2512K5425BBTR

This table gives cross-reference parts and alternative options found for HVC2512K5425BBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K5425BBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH2512K5425BGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs MCH2512K5425BGBU
MCH2512K5425BBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs MCH2512K5425BBBU
HVC2512K5425BB Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 2500V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs HVC2512K5425BB
HVC2512K5425BTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs HVC2512K5425BTFP
MCH2512K5425BSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs MCH2512K5425BSBU
MCH2512K5425BGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs MCH2512K5425BGFP
HVC2512K5425BSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs HVC2512K5425BSFP
HVC2512K5425BZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs HVC2512K5425BZTR
HVC2512K5425BGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs HVC2512K5425BGBU
MCH2512K5425BTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 54200000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft HVC2512K5425BBTR vs MCH2512K5425BTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2512K5425BBTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2512K5425BBTR by Ohmcraft

  • Please alert me when HVC2512K5425BBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC2512K5425BBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2512K5425BBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC2512K5425BBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2512K5425BBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2512K5425BBTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: