Part Details for HVC2512K5305BZFP by Ohmcraft
Overview of HVC2512K5305BZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K5305BZFP
HVC2512K5305BZFP CAD Models
HVC2512K5305BZFP Part Data Attributes
|
HVC2512K5305BZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K5305BZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 53000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K5305BZFP
This table gives cross-reference parts and alternative options found for HVC2512K5305BZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K5305BZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K5305BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs HVC2512K5305BSTR |
MCH2512K5305BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs MCH2512K5305BBFP |
MCH2512K5305BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs MCH2512K5305BBTR |
HVC2512K5305BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs HVC2512K5305BGTR |
MCH2512K5305BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs MCH2512K5305BTTR |
HVCS2512BDD53M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K5305BZFP vs HVCS2512BDD53M0 |
MCH2512K5305BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs MCH2512K5305BGTR |
HVCZ2512BDD53M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K5305BZFP vs HVCZ2512BDD53M0 |
HVC2512K5305BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs HVC2512K5305BGBU |
HVC2512K5305BT | Fixed Resistor, Metal Glaze/thick Film, 2W, 53000000ohm, 2500V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K5305BZFP vs HVC2512K5305BT |