Part Details for HVC2512K2466DTTR by Ohmcraft
Overview of HVC2512K2466DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K2466DTTR
HVC2512K2466DTTR CAD Models
HVC2512K2466DTTR Part Data Attributes
|
HVC2512K2466DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K2466DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 246000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K2466DTTR
This table gives cross-reference parts and alternative options found for HVC2512K2466DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K2466DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K2466DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs HVC2512K2466DTFP |
MCH2512K2466DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs MCH2512K2466DTFP |
HVC2512K2466DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs HVC2512K2466DT |
MCH2512K2466DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs MCH2512K2466DGFP |
HVC2512K2466DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs HVC2512K2466DGTR |
MCH2512K2466DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs MCH2512K2466DSFP |
HVC2512K2466DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs HVC2512K2466DSTR |
MCH2512K2466DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs MCH2512K2466DGTR |
HVC2512K2466DZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs HVC2512K2466DZ |
MCH2512K2466DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 246000000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K2466DTTR vs MCH2512K2466DZFP |