Part Details for HVC2512K1602DB by Ohmcraft
Overview of HVC2512K1602DB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K1602DB
HVC2512K1602DB CAD Models
HVC2512K1602DB Part Data Attributes
|
HVC2512K1602DB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K1602DB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K1602DB
This table gives cross-reference parts and alternative options found for HVC2512K1602DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K1602DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1602DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs HVC2512K1602DZTR |
HVCB2512DTD16K0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1602DB vs HVCB2512DTD16K0 |
MCH2512K1602DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs MCH2512K1602DGTR |
MCH2512K1602DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs MCH2512K1602DTTR |
HVC2512K1602DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs HVC2512K1602DGTR |
HVC2512K1602DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs HVC2512K1602DBTR |
MCH2512K1602DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs MCH2512K1602DTFP |
MCH2512K1602DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs MCH2512K1602DSBU |
HVC2512K1602DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs HVC2512K1602DZBU |
MCH2512K1602DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 16000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1602DB vs MCH2512K1602DZBU |