Part Details for HVC2512K1276CGFP by Ohmcraft
Overview of HVC2512K1276CGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K1276CGFP
HVC2512K1276CGFP CAD Models
HVC2512K1276CGFP Part Data Attributes
|
HVC2512K1276CGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K1276CGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K1276CGFP
This table gives cross-reference parts and alternative options found for HVC2512K1276CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K1276CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1276CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs HVC2512K1276CTTR |
HVC2512K1276CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs HVC2512K1276CGTR |
MCH2512K1276CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs MCH2512K1276CZFP |
MCH2512K1276CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs MCH2512K1276CZTR |
HVCZ2512CKD127M | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1276CGFP vs HVCZ2512CKD127M |
HVC2512K1276CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs HVC2512K1276CSTR |
HVC2512K1276CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs HVC2512K1276CZTR |
MCH2512K1276CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs MCH2512K1276CGFP |
MCH2512K1276CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs MCH2512K1276CBBU |
HVC2512K1276CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1276CGFP vs HVC2512K1276CSBU |