Part Details for HVC2512K1273CBBU by Ohmcraft
Overview of HVC2512K1273CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K1273CBBU
HVC2512K1273CBBU CAD Models
HVC2512K1273CBBU Part Data Attributes
|
HVC2512K1273CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K1273CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K1273CBBU
This table gives cross-reference parts and alternative options found for HVC2512K1273CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K1273CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512CDD127K | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1273CBBU vs HVCS2512CDD127K |
MCH2512K1273CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs MCH2512K1273CBFP |
MCH2512K1273CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs MCH2512K1273CBTR |
MCH2512K1273CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs MCH2512K1273CSFP |
MCH2512K1273CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs MCH2512K1273CZBU |
HVCB2512CKD127K | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1273CBBU vs HVCB2512CKD127K |
HVCZ2512CBD127K | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1273CBBU vs HVCZ2512CBD127K |
HVC2512K1273CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs HVC2512K1273CZBU |
MCH2512K1273CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs MCH2512K1273CTTR |
HVC2512K1273CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1273CBBU vs HVC2512K1273CGTR |