Part Details for HVC2512K1184CT by Ohmcraft
Overview of HVC2512K1184CT by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K1184CT
HVC2512K1184CT CAD Models
HVC2512K1184CT Part Data Attributes
|
HVC2512K1184CT
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K1184CT
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 2500V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K1184CT
This table gives cross-reference parts and alternative options found for HVC2512K1184CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K1184CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512CKD1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1184CT vs HVCB2512CKD1M18 |
HVCS2512CBD1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1184CT vs HVCS2512CBD1M18 |
HVCG2512CTD1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1184CT vs HVCG2512CTD1M18 |
HVCZ2512CKD1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1184CT vs HVCZ2512CKD1M18 |
HVC2512K1184CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1184CT vs HVC2512K1184CGTR |
HVC2512K1184CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1184CT vs HVC2512K1184CTFP |
MCH2512K1184CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1184CT vs MCH2512K1184CTTR |
HVC2512K1184CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1184CT vs HVC2512K1184CSBU |
HVC2512K1184CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1184CT vs HVC2512K1184CZTR |
HVCS2512CDD1M18 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1180000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1184CT vs HVCS2512CDD1M18 |