Part Details for HVC2512K1004JB by Ohmcraft
Overview of HVC2512K1004JB by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512K1004JB
HVC2512K1004JB CAD Models
HVC2512K1004JB Part Data Attributes
|
HVC2512K1004JB
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512K1004JB
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512K1004JB
This table gives cross-reference parts and alternative options found for HVC2512K1004JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512K1004JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1004JB vs HVCS2512JDD1M00 |
MCH2512K1004JTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JTTR |
MCH2512K1004JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JBBU |
MCH2512K1004JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JSFP |
MCH2512K1004JTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JTFP |
MCH2512K1004JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JBFP |
HVCB2512JTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1004JB vs HVCB2512JTD1M00 |
HVCZ2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1004JB vs HVCZ2512JDD1M00 |
HVCB2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512K1004JB vs HVCB2512JDD1M00 |
MCH2512K1004JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVC2512K1004JB vs MCH2512K1004JZBU |