Part Details for HVC2512H5173DTFP by Ohmcraft
Overview of HVC2512H5173DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H5173DTFP
HVC2512H5173DTFP CAD Models
HVC2512H5173DTFP Part Data Attributes
|
HVC2512H5173DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H5173DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H5173DTFP
This table gives cross-reference parts and alternative options found for HVC2512H5173DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H5173DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H5173DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs MCH2512H5173DZTR |
HVCB2512DDC517K | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H5173DTFP vs HVCB2512DDC517K |
MCH2512H5173DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs MCH2512H5173DGFP |
HVCZ2512DBC517K | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H5173DTFP vs HVCZ2512DBC517K |
MCH2512H5173DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs MCH2512H5173DTTR |
MCH2512H5173DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs MCH2512H5173DBTR |
HVC2512H5173DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs HVC2512H5173DBTR |
MCH2512H5173DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs MCH2512H5173DTBU |
HVCG2512DDC517K | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H5173DTFP vs HVCG2512DDC517K |
HVC2512H5173DS | Fixed Resistor, Metal Glaze/thick Film, 2W, 517000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H5173DTFP vs HVC2512H5173DS |