Part Details for HVC2512H4873DSTR by Ohmcraft
Overview of HVC2512H4873DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H4873DSTR
HVC2512H4873DSTR CAD Models
HVC2512H4873DSTR Part Data Attributes
|
HVC2512H4873DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H4873DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H4873DSTR
This table gives cross-reference parts and alternative options found for HVC2512H4873DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H4873DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H4873DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs MCH2512H4873DTFP |
HVC2512H4873DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs HVC2512H4873DGTR |
MCH2512H4873DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs MCH2512H4873DGBU |
HVCG2512DTC487K | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4873DSTR vs HVCG2512DTC487K |
HVC2512H4873DS | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs HVC2512H4873DS |
MCH2512H4873DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs MCH2512H4873DBBU |
HVCB2512DTC487K | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4873DSTR vs HVCB2512DTC487K |
MCH2512H4873DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs MCH2512H4873DZTR |
HVC2512H4873DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4873DSTR vs HVC2512H4873DZFP |
HVCB2512DDC487K | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4873DSTR vs HVCB2512DDC487K |