Part Details for HVC2512H4485CSFP by Ohmcraft
Overview of HVC2512H4485CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H4485CSFP
HVC2512H4485CSFP CAD Models
HVC2512H4485CSFP Part Data Attributes
|
HVC2512H4485CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H4485CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 44800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H4485CSFP
This table gives cross-reference parts and alternative options found for HVC2512H4485CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H4485CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512CDC44M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4485CSFP vs HVCS2512CDC44M8 |
HVCG2512CTC44M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4485CSFP vs HVCG2512CTC44M8 |
HVC2512H4485CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs HVC2512H4485CGBU |
HVC2512H4485CT | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs HVC2512H4485CT |
HVC2512H4485CZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs HVC2512H4485CZ |
HVCG2512CBC44M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4485CSFP vs HVCG2512CBC44M8 |
MCH2512H4485CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs MCH2512H4485CBFP |
MCH2512H4485CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs MCH2512H4485CZTR |
MCH2512H4485CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4485CSFP vs MCH2512H4485CGBU |
HVCS2512CKC44M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 44800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4485CSFP vs HVCS2512CKC44M8 |