Part Details for HVC2512H4225CTFP by Ohmcraft
Overview of HVC2512H4225CTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H4225CTFP
HVC2512H4225CTFP CAD Models
HVC2512H4225CTFP Part Data Attributes
|
HVC2512H4225CTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H4225CTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 42200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H4225CTFP
This table gives cross-reference parts and alternative options found for HVC2512H4225CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H4225CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H4225CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs HVC2512H4225CBFP |
MCH2512H4225CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs MCH2512H4225CZBU |
HVCZ2512CDC42M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H4225CTFP vs HVCZ2512CDC42M2 |
MCH2512H4225CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs MCH2512H4225CBBU |
HVC2512H4225CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs HVC2512H4225CSFP |
MCH2512H4225CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs MCH2512H4225CGTR |
HVC2512H4225CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs HVC2512H4225CZFP |
HVC2512H4225CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs HVC2512H4225CSBU |
MCH2512H4225CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs MCH2512H4225CTTR |
MCH2512H4225CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 42200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H4225CTFP vs MCH2512H4225CGBU |