Part Details for HVC2512H3283CBFP by Ohmcraft
Overview of HVC2512H3283CBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H3283CBFP
HVC2512H3283CBFP CAD Models
HVC2512H3283CBFP Part Data Attributes
|
HVC2512H3283CBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H3283CBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H3283CBFP
This table gives cross-reference parts and alternative options found for HVC2512H3283CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H3283CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H3283CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs MCH2512H3283CGBU |
HVCZ2512CDC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H3283CBFP vs HVCZ2512CDC328K |
MCH2512H3283CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs MCH2512H3283CZBU |
HVC2512H3283CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs HVC2512H3283CZBU |
MCH2512H3283CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs MCH2512H3283CZFP |
HVC2512H3283CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs HVC2512H3283CTTR |
MCH2512H3283CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs MCH2512H3283CZTR |
HVCS2512CTC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H3283CBFP vs HVCS2512CTC328K |
MCH2512H3283CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs MCH2512H3283CTBU |
HVC2512H3283CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H3283CBFP vs HVC2512H3283CGBU |