Part Details for HVC2512H2775DBFP by Ohmcraft
Overview of HVC2512H2775DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H2775DBFP
HVC2512H2775DBFP CAD Models
HVC2512H2775DBFP Part Data Attributes
|
HVC2512H2775DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H2775DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H2775DBFP
This table gives cross-reference parts and alternative options found for HVC2512H2775DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H2775DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DDC27M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2775DBFP vs HVCS2512DDC27M7 |
HVC2512H2775DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs HVC2512H2775DBTR |
HVC2512H2775DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs HVC2512H2775DZTR |
MCH2512H2775DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs MCH2512H2775DBTR |
HVCB2512DBC27M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2775DBFP vs HVCB2512DBC27M7 |
HVCB2512DKC27M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2775DBFP vs HVCB2512DKC27M7 |
HVC2512H2775DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs HVC2512H2775DSFP |
HVC2512H2775DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs HVC2512H2775DSTR |
HVCS2512DTC27M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2775DBFP vs HVCS2512DTC27M7 |
MCH2512H2775DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 27700000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2775DBFP vs MCH2512H2775DTBU |