Part Details for HVC2512H2525CSFP by Ohmcraft
Overview of HVC2512H2525CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H2525CSFP
HVC2512H2525CSFP CAD Models
HVC2512H2525CSFP Part Data Attributes
|
HVC2512H2525CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H2525CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H2525CSFP
This table gives cross-reference parts and alternative options found for HVC2512H2525CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H2525CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512CDC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCS2512CDC25M2 |
MCH2512H2525CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2525CSFP vs MCH2512H2525CGTR |
HVCG2512CDC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCG2512CDC25M2 |
HVCZ2512CTC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCZ2512CTC25M2 |
HVCS2512CKC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCS2512CKC25M2 |
HVC2512H2525CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2525CSFP vs HVC2512H2525CSTR |
HVCZ2512CDC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCZ2512CDC25M2 |
HVC2512H2525CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2525CSFP vs HVC2512H2525CBTR |
HVCG2512CTC25M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H2525CSFP vs HVCG2512CTC25M2 |
MCH2512H2525CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 25200000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H2525CSFP vs MCH2512H2525CBFP |