There are no models available for this part yet.
Overview of HVC2512H1786DT by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVC2512H1786DT by Ohmcraft
Part Data Attributes for HVC2512H1786DT by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
BULK; TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
75 °C
|
Resistance
|
178000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
3000 V
|
Alternate Parts for HVC2512H1786DT
This table gives cross-reference parts and alternative options found for HVC2512H1786DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H1786DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H1786DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs MCH2512H1786DSFP |
HVCZ2512DDC178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1786DT vs HVCZ2512DDC178M |
HVCS2512DBC178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1786DT vs HVCS2512DBC178M |
MCH2512H1786DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs MCH2512H1786DGTR |
MCH2512H1786DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs MCH2512H1786DBBU |
HVC2512H1786DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs HVC2512H1786DBBU |
HVC2512H1786DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs HVC2512H1786DZBU |
MCH2512H1786DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs MCH2512H1786DZTR |
MCH2512H1786DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs MCH2512H1786DSBU |
HVC2512H1786DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1786DT vs HVC2512H1786DSFP |