Part Details for HVC2512H1565BTTR by Ohmcraft
Overview of HVC2512H1565BTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H1565BTTR
HVC2512H1565BTTR CAD Models
HVC2512H1565BTTR Part Data Attributes
|
HVC2512H1565BTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H1565BTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H1565BTTR
This table gives cross-reference parts and alternative options found for HVC2512H1565BTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H1565BTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512BTC15M6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1565BTTR vs HVCZ2512BTC15M6 |
HVCS2512BKC15M6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1565BTTR vs HVCS2512BKC15M6 |
HVC2512H1565BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1565BTTR vs HVC2512H1565BGBU |
HVC2512H1565BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1565BTTR vs HVC2512H1565BBTR |
MCH2512H1565BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1565BTTR vs MCH2512H1565BBTR |
HVCB2512BBC15M6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1565BTTR vs HVCB2512BBC15M6 |
HVCB2512BKC15M6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1565BTTR vs HVCB2512BKC15M6 |
HVC2512H1565BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1565BTTR vs HVC2512H1565BTFP |
MCH2512H1565BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1565BTTR vs MCH2512H1565BZTR |
HVCB2512BTC15M6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 15600000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1565BTTR vs HVCB2512BTC15M6 |