Part Details for HVC2512H1005CTFP by Ohmcraft
Overview of HVC2512H1005CTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512H1005CTFP
HVC2512H1005CTFP CAD Models
HVC2512H1005CTFP Part Data Attributes
|
HVC2512H1005CTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512H1005CTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512H1005CTFP
This table gives cross-reference parts and alternative options found for HVC2512H1005CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512H1005CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512CTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1005CTFP vs HVCG2512CTC10M0 |
HVCZ2512CDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1005CTFP vs HVCZ2512CDC10M0 |
MCH2512H1005CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs MCH2512H1005CBTR |
MCH2512H1005CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs MCH2512H1005CSBU |
HVC2512H1005CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs HVC2512H1005CTBU |
HVC2512H1005CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs HVC2512H1005CSTR |
HVC2512H1005CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs HVC2512H1005CSFP |
HVCB2512CTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1005CTFP vs HVCB2512CTC10M0 |
MCH2512H1005CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVC2512H1005CTFP vs MCH2512H1005CTFP |
HVCB2512CDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512H1005CTFP vs HVCB2512CDC10M0 |