Part Details for HVC2512E5835DSTR by Ohmcraft
Overview of HVC2512E5835DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E5835DSTR
HVC2512E5835DSTR CAD Models
HVC2512E5835DSTR Part Data Attributes
|
HVC2512E5835DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E5835DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 58300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E5835DSTR
This table gives cross-reference parts and alternative options found for HVC2512E5835DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E5835DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512DBE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DSTR vs HVCB2512DBE58M3 |
HVCG2512DKE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DSTR vs HVCG2512DKE58M3 |
HVCS2512DKE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DSTR vs HVCS2512DKE58M3 |
HVCZ2512DBE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DSTR vs HVCZ2512DBE58M3 |
MCH2512E5835DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DSTR vs MCH2512E5835DBTR |
MCH2512E5835DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DSTR vs MCH2512E5835DSFP |
HVC2512E5835DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DSTR vs HVC2512E5835DGFP |
HVCS2512DDE58M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5835DSTR vs HVCS2512DDE58M3 |
HVC2512E5835DB | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 2500V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DSTR vs HVC2512E5835DB |
HVC2512E5835DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 58300000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5835DSTR vs HVC2512E5835DSBU |