Part Details for HVC2512E5765FTFP by Ohmcraft
Overview of HVC2512E5765FTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E5765FTFP
HVC2512E5765FTFP CAD Models
HVC2512E5765FTFP Part Data Attributes
|
HVC2512E5765FTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E5765FTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 57600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E5765FTFP
This table gives cross-reference parts and alternative options found for HVC2512E5765FTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E5765FTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E5765FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs MCH2512E5765FTBU |
MCH2512E5765FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs MCH2512E5765FGFP |
HVC2512E5765FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FBBU |
HVC2512E5765FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FZBU |
HVC2512E5765FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FSTR |
MCH2512E5765FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs MCH2512E5765FSFP |
HVC2512E5765FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FBFP |
HVC2512E5765FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FTBU |
HVC2512E5765FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs HVC2512E5765FGTR |
MCH2512E5765FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 57600000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5765FTFP vs MCH2512E5765FGTR |