Part Details for HVC2512E5364DZFP by Ohmcraft
Overview of HVC2512E5364DZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E5364DZFP
HVC2512E5364DZFP CAD Models
HVC2512E5364DZFP Part Data Attributes
|
HVC2512E5364DZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E5364DZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E5364DZFP
This table gives cross-reference parts and alternative options found for HVC2512E5364DZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E5364DZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512DBE5M36 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5364DZFP vs HVCB2512DBE5M36 |
HVC2512E5364DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs HVC2512E5364DBTR |
MCH2512E5364DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs MCH2512E5364DGTR |
MCH2512E5364DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs MCH2512E5364DTTR |
HVC2512E5364DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs HVC2512E5364DGTR |
HVC2512E5364DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs HVC2512E5364DSBU |
HVCZ2512DKE5M36 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5364DZFP vs HVCZ2512DKE5M36 |
HVCS2512DBE5M36 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E5364DZFP vs HVCS2512DBE5M36 |
MCH2512E5364DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs MCH2512E5364DSFP |
HVC2512E5364DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5360000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E5364DZFP vs HVC2512E5364DBBU |