Part Details for HVC2512E4815BGFP by Ohmcraft
Overview of HVC2512E4815BGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E4815BGFP
HVC2512E4815BGFP CAD Models
HVC2512E4815BGFP Part Data Attributes
|
HVC2512E4815BGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E4815BGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 48100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E4815BGFP
This table gives cross-reference parts and alternative options found for HVC2512E4815BGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E4815BGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E4815BZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs HVC2512E4815BZ |
HVCS2512BDE48M1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E4815BGFP vs HVCS2512BDE48M1 |
HVCS2512BTE48M1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E4815BGFP vs HVCS2512BTE48M1 |
HVC2512E4815BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs HVC2512E4815BBTR |
HVC2512E4815BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs HVC2512E4815BGBU |
MCH2512E4815BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs MCH2512E4815BTTR |
HVCG2512BKE48M1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E4815BGFP vs HVCG2512BKE48M1 |
MCH2512E4815BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs MCH2512E4815BTBU |
HVC2512E4815BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs HVC2512E4815BZTR |
HVC2512E4815BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 48100000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E4815BGFP vs HVC2512E4815BSFP |