Part Details for HVC2512E3745CGBU by Ohmcraft
Overview of HVC2512E3745CGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E3745CGBU
HVC2512E3745CGBU CAD Models
HVC2512E3745CGBU Part Data Attributes
|
HVC2512E3745CGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E3745CGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 37400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E3745CGBU
This table gives cross-reference parts and alternative options found for HVC2512E3745CGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E3745CGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E3745CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs MCH2512E3745CZFP |
HVC2512E3745CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs HVC2512E3745CSBU |
HVC2512E3745CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs HVC2512E3745CSTR |
HVC2512E3745CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs HVC2512E3745CTBU |
MCH2512E3745CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs MCH2512E3745CGBU |
HVC2512E3745CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs HVC2512E3745CTFP |
MCH2512E3745CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs MCH2512E3745CBFP |
MCH2512E3745CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs MCH2512E3745CBBU |
MCH2512E3745CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs MCH2512E3745CTTR |
HVC2512E3745CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 37400000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E3745CGBU vs HVC2512E3745CGTR |