Part Details for HVC2512E2005BBBU by Ohmcraft
Overview of HVC2512E2005BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E2005BBBU
HVC2512E2005BBBU CAD Models
HVC2512E2005BBBU Part Data Attributes
|
HVC2512E2005BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E2005BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E2005BBBU
This table gives cross-reference parts and alternative options found for HVC2512E2005BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E2005BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E2005BB | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BB |
HVCG2512BDE20M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E2005BBBU vs HVCG2512BDE20M0 |
MCH2512E2005BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs MCH2512E2005BTFP |
HVC2512E2005BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BGBU |
HVC2512E2005BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BGFP |
HVC2512E2005BZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BZ |
HVC2512E2005BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BSBU |
HVCS2512BKE20M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E2005BBBU vs HVCS2512BKE20M0 |
HVCB2512BBE20M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E2005BBBU vs HVCB2512BBE20M0 |
HVC2512E2005BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E2005BBBU vs HVC2512E2005BTBU |