Part Details for HVC2512E1786FBTR by Ohmcraft
Overview of HVC2512E1786FBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2512E1786FBTR
HVC2512E1786FBTR CAD Models
HVC2512E1786FBTR Part Data Attributes
|
HVC2512E1786FBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2512E1786FBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for HVC2512E1786FBTR
This table gives cross-reference parts and alternative options found for HVC2512E1786FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E1786FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E1786FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs HVC2512E1786FSTR |
HVCB2512FBE178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E1786FBTR vs HVCB2512FBE178M |
HVC2512E1786FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs HVC2512E1786FBFP |
MCH2512E1786FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs MCH2512E1786FTBU |
HVC2512E1786FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs HVC2512E1786FGTR |
MCH2512E1786FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs MCH2512E1786FTTR |
HVCS2512FTE178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E1786FBTR vs HVCS2512FTE178M |
MCH2512E1786FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs MCH2512E1786FGFP |
HVCB2512FDE178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVC2512E1786FBTR vs HVCB2512FDE178M |
MCH2512E1786FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVC2512E1786FBTR vs MCH2512E1786FBFP |