Datasheets
HVC2512E1355BBBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for HVC2512E1355BBBU by Ohmcraft

Overview of HVC2512E1355BBBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC2512E1355BBBU

HVC2512E1355BBBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC2512E1355BBBU Part Data Attributes

HVC2512E1355BBBU Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC2512E1355BBBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance 13500000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 3000 V

Alternate Parts for HVC2512E1355BBBU

This table gives cross-reference parts and alternative options found for HVC2512E1355BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2512E1355BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC2512E1355BSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BSBU
HVC2512E1355BBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BBFP
HVC2512E1355BBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BBTR
HVC2512E1355BTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BTTR
HVC2512E1355BZ Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BZ
HVC2512E1355BGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BGFP
HVC2512E1355BZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BZBU
HVC2512E1355BS Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BS
HVC2512E1355BGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BGBU
HVC2512E1355BTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 13500000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Ohmcraft HVC2512E1355BBBU vs HVC2512E1355BTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2512E1355BBBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2512E1355BBBU by Ohmcraft

  • Please alert me when HVC2512E1355BBBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC2512E1355BBBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2512E1355BBBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC2512E1355BBBU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2512E1355BBBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2512E1355BBBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: