Datasheets
HVC2010L6982CTBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010,

Part Details for HVC2010L6982CTBU by Ohmcraft

Overview of HVC2010L6982CTBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC2010L6982CTBU

HVC2010L6982CTBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC2010L6982CTBU Part Data Attributes

HVC2010L6982CTBU Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC2010L6982CTBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 2000 V

Alternate Parts for HVC2010L6982CTBU

This table gives cross-reference parts and alternative options found for HVC2010L6982CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L6982CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCG2010CDL69K8 Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010L6982CTBU vs HVCG2010CDL69K8
HVCG2010CBL69K8 Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010L6982CTBU vs HVCG2010CBL69K8
MCH2010L6982CZBU Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVC2010L6982CTBU vs MCH2010L6982CZBU
HVCS2010CDL69K8 Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010L6982CTBU vs HVCS2010CDL69K8
MCH2010L6982CTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVC2010L6982CTBU vs MCH2010L6982CTTR
HVC2010L6982CGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVC2010L6982CTBU vs HVC2010L6982CGTR
HVCZ2010CDL69K8 Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010L6982CTBU vs HVCZ2010CDL69K8
HVC2010L6982CT Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 1700V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVC2010L6982CTBU vs HVC2010L6982CT
HVCG2010CTL69K8 Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010L6982CTBU vs HVCG2010CTL69K8
MCH2010L6982CGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVC2010L6982CTBU vs MCH2010L6982CGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010L6982CTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010L6982CTBU by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC2010L6982CTBU would you like to use for your alert(s)?
  • Please alert me when HVC2010L6982CTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC2010L6982CTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010L6982CTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC2010L6982CTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010L6982CTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010L6982CTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: