Part Details for HVC2010L3284BS by Ohmcraft
Overview of HVC2010L3284BS by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L3284BS
HVC2010L3284BS CAD Models
HVC2010L3284BS Part Data Attributes
|
HVC2010L3284BS
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L3284BS
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 1700V, 0.1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 3280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L3284BS
This table gives cross-reference parts and alternative options found for HVC2010L3284BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L3284BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010BKL3M28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L3284BS vs HVCZ2010BKL3M28 |
HVC2010L3284BBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L3284BS vs HVC2010L3284BBFP |
MCH2010L3284BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L3284BS vs MCH2010L3284BBBU |
HVCG2010BBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L3284BS vs HVCG2010BBL3M28 |
HVCS2010BDL3M28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L3284BS vs HVCS2010BDL3M28 |
HVC2010L3284BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L3284BS vs HVC2010L3284BSBU |
HVCZ2010BBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L3284BS vs HVCZ2010BBL3M28 |
HVCB2010BBL3M28 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L3284BS vs HVCB2010BBL3M28 |
HVC2010L3284BSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L3284BS vs HVC2010L3284BSTR |
MCH2010L3284BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L3284BS vs MCH2010L3284BZBU |