Part Details for HVC2010L1545DGFP by Ohmcraft
Overview of HVC2010L1545DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1545DGFP
HVC2010L1545DGFP CAD Models
HVC2010L1545DGFP Part Data Attributes
|
HVC2010L1545DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1545DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1545DGFP
This table gives cross-reference parts and alternative options found for HVC2010L1545DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1545DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1545DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs MCH2010L1545DZBU |
HVCZ2010DBL15M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1545DGFP vs HVCZ2010DBL15M4 |
HVC2010L1545DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs HVC2010L1545DTTR |
HVCZ2010DTL15M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1545DGFP vs HVCZ2010DTL15M4 |
HVCG2010DTL15M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1545DGFP vs HVCG2010DTL15M4 |
MCH2010L1545DZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs MCH2010L1545DZFP |
HVC2010L1545DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs HVC2010L1545DSBU |
HVC2010L1545DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs HVC2010L1545DT |
HVC2010L1545DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1545DGFP vs HVC2010L1545DBBU |
HVCB2010DKL15M4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1545DGFP vs HVCB2010DKL15M4 |