Part Details for HVC2010L1544FZTR by Ohmcraft
Overview of HVC2010L1544FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1544FZTR
HVC2010L1544FZTR CAD Models
HVC2010L1544FZTR Part Data Attributes
|
HVC2010L1544FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1544FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1544FZTR
This table gives cross-reference parts and alternative options found for HVC2010L1544FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1544FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1544FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FBBU |
MCH2010L1544FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FTFP |
MCH2010L1544FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FTTR |
HVC2010L1544FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs HVC2010L1544FB |
HVC2010L1544FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs HVC2010L1544FTTR |
MCH2010L1544FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FSBU |
MCH2010L1544FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FGBU |
MCH2010L1544FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs MCH2010L1544FBFP |
HVC2010L1544FSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs HVC2010L1544FSTR |
HVC2010L1544FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1540000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1544FZTR vs HVC2010L1544FTBU |