Part Details for HVC2010L1542BGBU by Ohmcraft
Overview of HVC2010L1542BGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1542BGBU
HVC2010L1542BGBU CAD Models
HVC2010L1542BGBU Part Data Attributes
|
HVC2010L1542BGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1542BGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1542BGBU
This table gives cross-reference parts and alternative options found for HVC2010L1542BGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1542BGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1542BZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1542BGBU vs HVC2010L1542BZFP |
HVCB2010BKL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1542BGBU vs HVCB2010BKL15K4 |
HVCB2010BDL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1542BGBU vs HVCB2010BDL15K4 |
HVCB2010BBL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1542BGBU vs HVCB2010BBL15K4 |
HVC2010L1542BSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1542BGBU vs HVC2010L1542BSTR |
HVCG2010BDL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1542BGBU vs HVCG2010BDL15K4 |
MCH2010L1542BBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1542BGBU vs MCH2010L1542BBFP |
HVC2010L1542BBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1542BGBU vs HVC2010L1542BBFP |
MCH2010L1542BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1542BGBU vs MCH2010L1542BBBU |
HVCZ2010BDL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1542BGBU vs HVCZ2010BDL15K4 |