Part Details for HVC2010L1234BZ by Ohmcraft
Overview of HVC2010L1234BZ by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010L1234BZ
HVC2010L1234BZ CAD Models
HVC2010L1234BZ Part Data Attributes
|
HVC2010L1234BZ
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010L1234BZ
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 1700V, 0.1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 75 °C | |
Resistance | 1230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010L1234BZ
This table gives cross-reference parts and alternative options found for HVC2010L1234BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010L1234BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010BKL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1234BZ vs HVCB2010BKL1M23 |
HVC2010L1234BT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 1700V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs HVC2010L1234BT |
MCH2010L1234BGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs MCH2010L1234BGTR |
HVCS2010BTL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1234BZ vs HVCS2010BTL1M23 |
HVCG2010BTL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1234BZ vs HVCG2010BTL1M23 |
HVC2010L1234BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs HVC2010L1234BSFP |
HVC2010L1234BSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs HVC2010L1234BSTR |
MCH2010L1234BGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs MCH2010L1234BGFP |
MCH2010L1234BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVC2010L1234BZ vs MCH2010L1234BZBU |
HVCS2010BBL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010L1234BZ vs HVCS2010BBL1M23 |