Part Details for HVC2010K4322BGTR by Ohmcraft
Overview of HVC2010K4322BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K4322BGTR
HVC2010K4322BGTR CAD Models
HVC2010K4322BGTR Part Data Attributes
|
HVC2010K4322BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K4322BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K4322BGTR
This table gives cross-reference parts and alternative options found for HVC2010K4322BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K4322BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010BTD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCB2010BTD43K2 |
HVCB2010BKD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCB2010BKD43K2 |
HVC2010K4322BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K4322BGTR vs HVC2010K4322BSBU |
HVCG2010BDD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCG2010BDD43K2 |
MCH2010K4322BZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K4322BGTR vs MCH2010K4322BZTR |
HVCG2010BBD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCG2010BBD43K2 |
HVCS2010BBD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCS2010BBD43K2 |
MCH2010K4322BBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K4322BGTR vs MCH2010K4322BBTR |
HVC2010K4322BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K4322BGTR vs HVC2010K4322BZBU |
HVCS2010BDD43K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K4322BGTR vs HVCS2010BDD43K2 |