Part Details for HVC2010K3306MTFP by Ohmcraft
Overview of HVC2010K3306MTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K3306MTFP
HVC2010K3306MTFP CAD Models
HVC2010K3306MTFP Part Data Attributes
|
HVC2010K3306MTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K3306MTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 330000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K3306MTFP
This table gives cross-reference parts and alternative options found for HVC2010K3306MTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K3306MTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2010MTD330M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3306MTFP vs HVCS2010MTD330M |
HVCG2010MTD330M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3306MTFP vs HVCG2010MTD330M |
HVCS2010MDD330M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3306MTFP vs HVCS2010MDD330M |
HVC2010K3306MBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3306MTFP vs HVC2010K3306MBFP |
HVCG2010MDD330M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3306MTFP vs HVCG2010MDD330M |
HVC2010K3306LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 1700V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3306MTFP vs HVC2010K3306LT |
HVC2010K3306MSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3306MTFP vs HVC2010K3306MSTR |
HVC2010K3306MZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3306MTFP vs HVC2010K3306MZFP |
HVCG2010MBD330M | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3306MTFP vs HVCG2010MBD330M |
MCH2010K3306LGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3306MTFP vs MCH2010K3306LGFP |