HVC2010K3306MSTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010,

Overview of HVC2010K3306MSTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC2010K3306MSTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC2010K3306MSTR by Ohmcraft

HVC2010K3306MSTR
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
330000000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
20%
Working Voltage
2000 V
Want to compare parts?
  1. HVC2010K3306MSTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for HVC2010K3306MSTR

This table gives cross-reference parts and alternative options found for HVC2010K3306MSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K3306MSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCB2010MBD330M Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010K3306MSTR vs HVCB2010MBD330M
HVC2010K3306MSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVC2010K3306MSTR vs HVC2010K3306MSBU
HVC2010K3306MZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVC2010K3306MSTR vs HVC2010K3306MZTR
HVC2010K3306LB Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 1700V, 20% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVC2010K3306MSTR vs HVC2010K3306LB
HVCG2010MTD330M Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010K3306MSTR vs HVCG2010MTD330M
HVC2010K3306MTTR Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVC2010K3306MSTR vs HVC2010K3306MTTR
HVCS2010MBD330M Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010K3306MSTR vs HVCS2010MBD330M
HVCB2010MDD330M Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010K3306MSTR vs HVCB2010MDD330M
HVC2010K3306MTBU Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVC2010K3306MSTR vs HVC2010K3306MTBU
HVCZ2010MKD330M Fixed Resistor, Metal Glaze/thick Film, 1W, 330000000ohm, 2000V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010K3306MSTR vs HVCZ2010MKD330M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010K3306MSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010K3306MSTR by Ohmcraft

  • Please alert me when HVC2010K3306MSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC2010K3306MSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010K3306MSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC2010K3306MSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010K3306MSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010K3306MSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: