Part Details for HVC2010K3205CSTR by Ohmcraft
Overview of HVC2010K3205CSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K3205CSTR
HVC2010K3205CSTR CAD Models
HVC2010K3205CSTR Part Data Attributes
|
HVC2010K3205CSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K3205CSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 32000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K3205CSTR
This table gives cross-reference parts and alternative options found for HVC2010K3205CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K3205CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K3205CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs HVC2010K3205CT |
MCH2010K3205CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs MCH2010K3205CSFP |
HVC2010K3205CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs HVC2010K3205CGTR |
MCH2010K3205CTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs MCH2010K3205CTBU |
HVC2010K3205CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs HVC2010K3205CGBU |
MCH2010K3205CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs MCH2010K3205CBTR |
HVC2010K3205CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K3205CSTR vs HVC2010K3205CS |
HVCZ2010CBD32M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3205CSTR vs HVCZ2010CBD32M0 |
HVCB2010CKD32M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3205CSTR vs HVCB2010CKD32M0 |
HVCZ2010CTD32M0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 32000000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K3205CSTR vs HVCZ2010CTD32M0 |