Part Details for HVC2010K2033CBBU by Ohmcraft
Overview of HVC2010K2033CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K2033CBBU
HVC2010K2033CBBU CAD Models
HVC2010K2033CBBU Part Data Attributes
|
HVC2010K2033CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K2033CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 203000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K2033CBBU
This table gives cross-reference parts and alternative options found for HVC2010K2033CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K2033CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010CKD203K | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2033CBBU vs HVCZ2010CKD203K |
MCH2010K2033CSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs MCH2010K2033CSBU |
MCH2010K2033CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs MCH2010K2033CTTR |
HVC2010K2033CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs HVC2010K2033CSFP |
HVCZ2010CBD203K | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2033CBBU vs HVCZ2010CBD203K |
HVCG2010CBD203K | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2033CBBU vs HVCG2010CBD203K |
HVC2010K2033CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs HVC2010K2033CBFP |
HVC2010K2033CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs HVC2010K2033CTFP |
HVCG2010CDD203K | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2033CBBU vs HVCG2010CDD203K |
MCH2010K2033CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 203000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2033CBBU vs MCH2010K2033CSTR |