Part Details for HVC2010K2004CTBU by Ohmcraft
Overview of HVC2010K2004CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K2004CTBU
HVC2010K2004CTBU CAD Models
HVC2010K2004CTBU Part Data Attributes
|
HVC2010K2004CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K2004CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K2004CTBU
This table gives cross-reference parts and alternative options found for HVC2010K2004CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K2004CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010K2004CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs MCH2010K2004CGTR |
HVC2010K2004CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs HVC2010K2004CTTR |
HVC2010K2004CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs HVC2010K2004CZTR |
HVC2010K2004CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs HVC2010K2004CSFP |
HVC2010K2004CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs HVC2010K2004CGTR |
MCH2010K2004CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs MCH2010K2004CTTR |
HVCG2010CDD2M00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2004CTBU vs HVCG2010CDD2M00 |
HVC2010K2004CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs HVC2010K2004CGFP |
MCH2010K2004CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K2004CTBU vs MCH2010K2004CTFP |
HVCS2010CBD2M00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K2004CTBU vs HVCS2010CBD2M00 |