Part Details for HVC2010K1723CTBU by Ohmcraft
Overview of HVC2010K1723CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K1723CTBU
HVC2010K1723CTBU CAD Models
HVC2010K1723CTBU Part Data Attributes
|
HVC2010K1723CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K1723CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K1723CTBU
This table gives cross-reference parts and alternative options found for HVC2010K1723CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K1723CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K1723CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs HVC2010K1723CGTR |
HVC2010K1723CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs HVC2010K1723CGFP |
HVC2010K1723CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs HVC2010K1723CS |
HVCB2010CKD172K | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K1723CTBU vs HVCB2010CKD172K |
MCH2010K1723CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs MCH2010K1723CBBU |
HVC2010K1723CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs HVC2010K1723CGBU |
MCH2010K1723CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs MCH2010K1723CBFP |
HVCS2010CBD172K | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K1723CTBU vs HVCS2010CBD172K |
MCH2010K1723CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1723CTBU vs MCH2010K1723CSTR |
HVCB2010CDD172K | Fixed Resistor, Metal Glaze/thick Film, 1W, 172000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010K1723CTBU vs HVCB2010CDD172K |