Part Details for HVC2010K1155CBBU by Ohmcraft
Overview of HVC2010K1155CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010K1155CBBU
HVC2010K1155CBBU CAD Models
HVC2010K1155CBBU Part Data Attributes
|
HVC2010K1155CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010K1155CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010K1155CBBU
This table gives cross-reference parts and alternative options found for HVC2010K1155CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010K1155CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K1155CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs HVC2010K1155CSTR |
MCH2010K1155CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs MCH2010K1155CSTR |
MCH2010K1155CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs MCH2010K1155CTFP |
HVC2010K1155CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs HVC2010K1155CZFP |
HVC2010K1155CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs HVC2010K1155CBTR |
MCH2010K1155CZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs MCH2010K1155CZTR |
MCH2010K1155CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs MCH2010K1155CGTR |
MCH2010K1155CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs MCH2010K1155CZBU |
HVC2010K1155CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs HVC2010K1155CGBU |
HVC2010K1155CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | HVC2010K1155CBBU vs HVC2010K1155CSFP |