Part Details for HVC2010H4226DZTR by Ohmcraft
Overview of HVC2010H4226DZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H4226DZTR
HVC2010H4226DZTR CAD Models
HVC2010H4226DZTR Part Data Attributes
|
HVC2010H4226DZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H4226DZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 422000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H4226DZTR
This table gives cross-reference parts and alternative options found for HVC2010H4226DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H4226DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H4226DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs HVC2010H4226DSTR |
MCH2010H4226DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs MCH2010H4226DGBU |
HVC2010H4226DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs HVC2010H4226DSBU |
MCH2010H4226DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs MCH2010H4226DZTR |
HVC2010H4226DS | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs HVC2010H4226DS |
MCH2010H4226DSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs MCH2010H4226DSBU |
MCH2010H4226DTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs MCH2010H4226DTTR |
MCH2010H4226DSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs MCH2010H4226DSTR |
HVC2010H4226DBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs HVC2010H4226DBTR |
HVC2010H4226DB | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DZTR vs HVC2010H4226DB |