There are no models available for this part yet.
Overview of HVC2010H4226DSFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVC2010H4226DSFP by Ohmcraft
Part Data Attributes for HVC2010H4226DSFP by Ohmcraft
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
422000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
HVC
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Tolerance
|
0.5%
|
Working Voltage
|
2000 V
|
Alternate Parts for HVC2010H4226DSFP
This table gives cross-reference parts and alternative options found for HVC2010H4226DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H4226DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010DTC422M | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H4226DSFP vs HVCB2010DTC422M |
MCH2010H4226DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs MCH2010H4226DBBU |
HVCS2010DKC422M | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H4226DSFP vs HVCS2010DKC422M |
HVCZ2010DTC422M | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H4226DSFP vs HVCZ2010DTC422M |
MCH2010H4226DZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs MCH2010H4226DZBU |
HVC2010H4226DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs HVC2010H4226DT |
HVCB2010DDC422M | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H4226DSFP vs HVCB2010DDC422M |
HVC2010H4226DZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs HVC2010H4226DZ |
HVC2010H4226DS | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs HVC2010H4226DS |
MCH2010H4226DZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 422000000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H4226DSFP vs MCH2010H4226DZTR |