Datasheets
HVC2010H3284DZTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,

Part Details for HVC2010H3284DZTR by Ohmcraft

Overview of HVC2010H3284DZTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVC2010H3284DZTR

HVC2010H3284DZTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVC2010H3284DZTR Part Data Attributes

HVC2010H3284DZTR Ohmcraft
Buy Now Datasheet
Compare Parts:
HVC2010H3284DZTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 3280000 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 2000 V

Alternate Parts for HVC2010H3284DZTR

This table gives cross-reference parts and alternative options found for HVC2010H3284DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H3284DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH2010H3284DBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs MCH2010H3284DBFP
HVCZ2010DBC3M28 Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010H3284DZTR vs HVCZ2010DBC3M28
MCH2010H3284DSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs MCH2010H3284DSBU
HVCB2010DBC3M28 Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010H3284DZTR vs HVCB2010DBC3M28
HVCZ2010DTC3M28 Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010H3284DZTR vs HVCZ2010DTC3M28
HVCS2010DKC3M28 Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVC2010H3284DZTR vs HVCS2010DKC3M28
HVC2010H3284DSFP Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs HVC2010H3284DSFP
MCH2010H3284DZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs MCH2010H3284DZTR
MCH2010H3284DGTR Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs MCH2010H3284DGTR
MCH2010H3284DGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 3280000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3284DZTR vs MCH2010H3284DGFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010H3284DZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010H3284DZTR by Ohmcraft

Select Manufacturer
Which Manufacturer of HVC2010H3284DZTR would you like to use for your alert(s)?
  • Please alert me when HVC2010H3284DZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVC2010H3284DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010H3284DZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVC2010H3284DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010H3284DZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010H3284DZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: