Part Details for HVC2010H3283BSBU by Ohmcraft
Overview of HVC2010H3283BSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC2010H3283BSBU
HVC2010H3283BSBU CAD Models
HVC2010H3283BSBU Part Data Attributes
|
HVC2010H3283BSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC2010H3283BSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for HVC2010H3283BSBU
This table gives cross-reference parts and alternative options found for HVC2010H3283BSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H3283BSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010BKC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3283BSBU vs HVCZ2010BKC328K |
HVC2010H3283BZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs HVC2010H3283BZFP |
HVC2010H3283BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs HVC2010H3283BZBU |
HVC2010H3283BZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs HVC2010H3283BZTR |
HVCZ2010BTC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3283BSBU vs HVCZ2010BTC328K |
HVCS2010BKC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3283BSBU vs HVCS2010BKC328K |
HVC2010H3283BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs HVC2010H3283BTFP |
HVCB2010BDC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVC2010H3283BSBU vs HVCB2010BDC328K |
MCH2010H3283BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs MCH2010H3283BTFP |
MCH2010H3283BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | HVC2010H3283BSBU vs MCH2010H3283BBBU |