HVC2010H3243CTTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,

Overview of HVC2010H3243CTTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVC2010H3243CTTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVC2010H3243CTTR by Ohmcraft

HVC2010H3243CTTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
324000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
2000 V
Want to compare parts?
  1. HVC2010H3243CTTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
    VS

Alternate Parts for HVC2010H3243CTTR

This table gives cross-reference parts and alternative options found for HVC2010H3243CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC2010H3243CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC2010H3243CZBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CZBU
HVC2010H3243CSFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CSFP
MCH2010H3243CBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs MCH2010H3243CBFP
HVC2010H3243CSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CSBU
HVC2010H3243CZFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CZFP
MCH2010H3243CBTR Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs MCH2010H3243CBTR
HVC2010H3243CSTR Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CSTR
HVC2010H3243CBFP Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CBFP
HVC2010H3243CZ Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 1700V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CZ
HVC2010H3243CTBU Fixed Resistor, Metal Glaze/thick Film, 1W, 324000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, Ohmcraft HVC2010H3243CTTR vs HVC2010H3243CTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVC2010H3243CTTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVC2010H3243CTTR by Ohmcraft

  • Please alert me when HVC2010H3243CTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HVC2010H3243CTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVC2010H3243CTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HVC2010H3243CTTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVC2010H3243CTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVC2010H3243CTTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: